+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFROBOT3.02.03.02

Wire: data transmission; chainflex® CFROBOT3; 3x2x0.25mm2; Cu

Manufacturer: IGUS

Manufacturer part number:
CFROBOT3.02.03.02
TME Symbol:
CFROBOT3.02.03.02

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFROBOT3
Cable structure
3x2x0.25mm2
Insulation colour
dark blue
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
9mm
Number of cores
6
Rated voltage
0.3kV/0.5kV
Core section
0.25mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
3
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, torsion, UV rays
Kind of material
no flame propagation
Conform to the norm
UL 10497 UL 20911
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Cable application
  • data transmission
  • indoor
  • industrial applications
  • outdoor
  • robotics
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight83 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFROBOT3.02.03.02
0 in TME stock
Net price for quantities from 1 m - 25.18 EURGross price for quantities from 1 m - 30.22 EUR
Net price for quantities from 20 m - 22.67 EURGross price for quantities from 20 m - 27.20 EUR
Net price for quantities from 50 m - 20.15 EURGross price for quantities from 50 m - 24.18 EUR
Net price for quantities from 100 m - 17.63 EURGross price for quantities from 100 m - 21.15 EUR
Amount (Multiplicity: 1)