+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFROBOT4.006

Wire: test lead cable; chainflex® CFROBOT4; hybrid; dark blue

Manufacturer: IGUS

Manufacturer part number:
CFROBOT4.006
TME Symbol:
CFROBOT4.006

Specification

Manufacturer
IGUS
Type of wire
test lead cable
Manufacturer series
chainflex® CFROBOT4
Kind of cable
hybrid
Cable structure
2x0.5mm2+3x2x0.14mm2+4x0.14mm2+4x0.22mm2
Insulation colour
dark blue
Core structure
stranded
Kind of core
Cu
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
11.5mm
Number of cores
16
Rated voltage
50V
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
3
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, torsion, UV rays
Kind of material
no flame propagation
Conform to the norm
UL 1589 UL 20236
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Core section
  • 0.14mm2
  • 0.22mm2
  • 0.5mm2
Cable application
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • robotics
  • testing
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight143 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFROBOT4.006
0 in TME stock
Net price for quantities from 1 m - 53.70 USDGross price for quantities from 1 m - 64.44 USD
Net price for quantities from 20 m - 48.33 USDGross price for quantities from 20 m - 58.00 USD
Net price for quantities from 50 m - 42.96 USDGross price for quantities from 50 m - 51.55 USD
Net price for quantities from 100 m - 37.59 USDGross price for quantities from 100 m - 45.11 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m