+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFROBOT7.15.04.C

Wire: motor; chainflex® CFROBOT7; 4G1.5mm2; dark blue; stranded

Manufacturer: IGUS

Manufacturer part number:
CFROBOT7.15.04.C
TME Symbol:
CFROBOT7.15.04.C

Specification

Manufacturer
IGUS
Type of wire
motor
Manufacturer series
chainflex® CFROBOT7
Cable structure
4G1.5mm2
Insulation colour
dark blue
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
9.5mm
Number of cores
4
Rated voltage
0.6kV/1kV
Core section
1.5mm2
CPR standard
no classification
Resistance to
coolant, mechanical stesses, moisture, most of oils, temperature, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10492 UL 21223
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Cable application
  • indoor
  • industrial applications
  • motors power 0,6/1 kV
  • outdoor
  • power chain
  • robotics
Gross weight127 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFROBOT7.15.04.C
0 in TME stock
Net price for quantities from 1 m - 23.63 EURGross price for quantities from 1 m - 28.35 EUR
Net price for quantities from 20 m - 21.26 EURGross price for quantities from 20 m - 25.52 EUR
Net price for quantities from 50 m - 18.90 EURGross price for quantities from 50 m - 22.68 EUR
Net price for quantities from 100 m - 16.54 EURGross price for quantities from 100 m - 19.85 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m