+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFROBOT8.049

Wire: data transmission; chainflex® CFROBOT8; 4x2x0.14mm2; Cu


Manufacturer: IGUS

Manufacturer part number:
CFROBOT8.049
TME Symbol:
CFROBOT8.049

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFROBOT8
Cable structure
4x2x0.14mm2
Insulation colour
dark blue
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
8.5mm
Number of cores
8
Rated voltage
50V
Core section
0.14mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
4
Wave impedance
100Ω
Ethernet category
Cat 6
Resistance to
coolant, mechanical stesses, mineral oils, moisture, most of oils, temperature, torsion, UV rays
Kind of material
no flame propagation
Conform to the norm
UL 1589 UL 20236
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...70°C
Cable application
  • data transmission
  • indoor
  • industrial applications
  • industrial Ethernet
  • outdoor
  • power chain
  • robotics
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight98.5 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFROBOT8.049
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 58.46 EURGross price for quantities from 1 m - 70.15 EUR
Net price for quantities from 20 m - 52.61 EURGross price for quantities from 20 m - 63.13 EUR
Net price for quantities from 50 m - 46.77 EURGross price for quantities from 50 m - 56.12 EUR
Net price for quantities from 100 m - 40.92 EURGross price for quantities from 100 m - 49.10 EUR