+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFSPECIAL.792.012

Wire: servo drive; chainflex® CFSPECIAL.792; hybrid; 18G2.5mm2


Manufacturer: IGUS

Manufacturer part number:
CFSPECIAL.792.012
TME Symbol:
CFSPECIAL.792.012

Specification

Manufacturer
IGUS
Type of wire
servo drive
Manufacturer series
chainflex® CFSPECIAL.792
Kind of cable
hybrid
Cable structure
18G2.5mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
25.5mm
Number of cores
18
Rated voltage
0.6kV/1kV
Core section
2.5mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
coolant, mechanical stesses, most of oils, torsion, UV rays
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 10492 UL 21223
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Cable application
  • automatics
  • control for machines
  • polymer processing
  • power chain
  • rapid handling systems
  • robotics
Cable features
  • elastic
  • self-supporting
Gross weight920 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFSPECIAL.792.012
0 in TME stock
Net price for quantities from 1 m - 67.63 GBPGross price for quantities from 1 m - 81.16 GBP
Net price for quantities from 20 m - 60.87 GBPGross price for quantities from 20 m - 73.04 GBP
Net price for quantities from 50 m - 54.11 GBPGross price for quantities from 50 m - 64.93 GBP
Net price for quantities from 100 m - 47.35 GBPGross price for quantities from 100 m - 56.81 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.