+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFSPECIAL.792.015

Wire: servo drive; chainflex® CFSPECIAL.792; hybrid; 7x6x2mm2


Manufacturer: IGUS

Manufacturer part number:
CFSPECIAL.792.015
TME Symbol:
CFSPECIAL.792.015

Specification

Manufacturer
IGUS
Type of wire
servo drive
Manufacturer series
chainflex® CFSPECIAL.792
Kind of cable
hybrid
Cable structure
7x6x2mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
36.5mm
Number of cores
42
Rated voltage
0.6kV/1kV
Core section
2mm2
Core marking
black, numbered, colours with colour repetition
CPR standard
no classification
Earth core
none
Resistance to
coolant, mechanical stesses, most of oils, torsion, UV rays
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 10492 UL 21223
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Cable application
  • automatics
  • control for machines
  • polymer processing
  • power chain
  • rapid handling systems
  • robotics
Cable features
  • elastic
  • self-supporting
Gross weight1.68 kg
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFSPECIAL.792.015
0 in TME stock
Net price for quantities from 1 m - 181.11 EURGross price for quantities from 1 m - 217.33 EUR
Net price for quantities from 20 m - 163.00 EURGross price for quantities from 20 m - 195.60 EUR
Net price for quantities from 50 m - 144.89 EURGross price for quantities from 50 m - 173.86 EUR
Net price for quantities from 100 m - 126.78 EURGross price for quantities from 100 m - 152.13 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.