+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKM-21

Voltage monitoring relay; for DIN rail mounting; CK; SPDT x2


Manufacturer: ZAMEL

Manufacturer part number:
CKM-21

Alternative designations: EXT10000326

TME Symbol:
CKM-21

Specification

Manufacturer
ZAMEL
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
CK
Additional functions
LED status indicator
Kind of output 1
SPDT x2
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
4s
IP rating
IP20
Body dimensions
90x35x66mm
Voltage between phases (for three phase system)
3 x 400V AC
Number of terminals
10
Power supply
  • from tested wiring system
Gross weight116 g
EAN code5903669504894
See other products in this category: Monitoring Relays ZAMEL,
See other products from this series.:
*
CKM-21
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.23 USDGross price for quantities from 1 pcs - 43.47 USD
Net price for quantities from 5 pcs - 33.96 USDGross price for quantities from 5 pcs - 40.75 USD
Net price for quantities from 10 pcs - 31.70 USDGross price for quantities from 10 pcs - 38.03 USD