+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA60PD1200NA

Module: diode-thyristor; 1.2kV; 60A; SOT227B; Ufmax: 1.09V; screw


Manufacturer: IXYS

Manufacturer part number:
CLA60PD1200NA
TME Symbol:
CLA60PD1200NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
60A
Case
SOT227B
Max. forward voltage
1.09V
Max. forward impulse current
935A
Gate current
40/80mA
Electrical mounting
screw
Max. load current
94A
Threshold on-voltage
0.79V
Kind of package
bulk
Mechanical mounting
screw
Gross weight34.59 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
CLA60PD1200NA
1 in TME stock
Net price for quantities from 1 pcs - 21.66 EURGross price for quantities from 1 pcs - 25.99 EUR
Net price for quantities from 10 pcs - 20.54 EURGross price for quantities from 10 pcs - 24.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs