+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLI-01

Counter: electronical; LCD; pulses; 99999999; SPDT; 250VAC/8A; IP20


Manufacturer: F&F

Manufacturer part number:
CLI-01
TME Symbol:
CLI-01

Specification

Manufacturer
F&F
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
99999999
Resetting method
electrical, manual
Kind of output 1
SPDT
Output 1 electrical parameters
250V AC / 8A
IP rating
IP20
Kind of input 1
voltage
Electrical input 1 parameters
10...264V AC/DC
Input 1 properties
maximum frequency: 50Hz for AC signals, 5kHz for DC signals
Max IN1 counting frequency
5kHz
Operating temperature
-20...50°C
Body dimensions
98x52.5x64mm
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Kind of counter
progressive/reversing, with preset value
Power supply
  • external
Supply voltage
  • 24...264V
Gross weight158.18 g
EAN code5908312591764
See other products in this category: Impulse Counters F&F,
*
CLI-01
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.95 GBPGross price for quantities from 1 pcs - 63.54 GBP
Net price for quantities from 5 pcs - 49.64 GBPGross price for quantities from 5 pcs - 59.57 GBP
Net price for quantities from 10 pcs - 46.33 GBPGross price for quantities from 10 pcs - 55.59 GBP