+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM-5

Decade box: capacitance; Number of ranges: 5; 0F÷11111nF; 50VDC


Manufacturer: MCP

Manufacturer part number:
CM-5
TME Symbol:
CM-5

Specification

Manufacturer
MCP
Type of decade box
capacitance
Number of ranges
5
Measurement accuracy
±1%
Capacity range
0F...11111nF
Measuring instrument features
safe connection socket Ø4mm
Dimensions
190x140x80mm
Max. voltage
50V DC
Gross weight398.4 g

WATCH VIDEO

See other products in this category: Decades MCP,
*
CM-5
2 in TME stock
Net price for quantities from 1 pcs - 59.55 EURGross price for quantities from 1 pcs - 71.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.