+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-2202B

Switch: slide; Pos: 2; DPDT; 0.1A/12VDC; ON-ON; SMT; 10x5x3.5mm; bulk

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CMS-2202B
TME Symbol:
CMS-2202B

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 12V DC
Switching method
ON-ON
Mounting
SMT
Leads
for PCB, Gull Wing
Body dimensions
10x5x3.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight3 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
*
CMS-2202B
0 in TME stock
Net price for quantities from 200 pcs - 2.03 USDGross price for quantities from 200 pcs - 2.44 USD
No. of pieces (Multiplicity: 200)