+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CNT-300

Wire: coaxial; CNT-300; wire; Cu; PE; black; 7.62mm


Manufacturer: CommScope

Manufacturer part number:
CNT-300
TME Symbol:
CNT-300

Specification

Manufacturer
CommScope
Type of wire
coaxial
Kind of cable
CNT-300
Wave impedance
50Ω
Core structure
wire
Kind of core
Cu
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Operating temperature
-40...85°C
Cable external diameter
7.62mm
Gross weight61.5 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables CommScope,
*
CNT-300
643 in TME stock
Net price for quantities from 5 m - 2.32 EURGross price for quantities from 5 m - 2.79 EUR
Net price for quantities from 50 m - 1.90 EURGross price for quantities from 50 m - 2.28 EUR
Net price for quantities from 100 m - 1.71 EURGross price for quantities from 100 m - 2.04 EUR
Net price for quantities from 200 m - 1.48 EURGross price for quantities from 200 m - 1.77 EUR
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.