+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CNT-400

Wire: coaxial; CNT-400; wire; CCA; PE; black; 10.29mm

Manufacturer: CommScope

Manufacturer part number:
CNT-400
TME Symbol:
CNT-400

Specification

Manufacturer
CommScope
Type of wire
coaxial
Kind of cable
CNT-400
Wave impedance
50Ω
Core structure
wire
Kind of core
CCA
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Operating temperature
-40...85°C
Cable external diameter
10.29mm
Kind of material
halogen free
Gross weight109.7 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables CommScope,
*
CNT-400
6447 in TME stock
Net price for quantities from 5 m - 2.53 EURGross price for quantities from 5 m - 3.03 EUR
Net price for quantities from 50 m - 2.06 EURGross price for quantities from 50 m - 2.48 EUR
Net price for quantities from 100 m - 1.83 EURGross price for quantities from 100 m - 2.20 EUR
Net price for quantities from 200 m - 1.60 EURGross price for quantities from 200 m - 1.92 EUR
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 500 m