+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COTER-E2I

Interface converter; Ethernet,GPIO,RS232; 8÷16VDC


Manufacturer: NETRONIX

Manufacturer part number:
COTER-E2I
TME Symbol:
COTER-E2I

Specification

Manufacturer
NETRONIX
Type of communications modules accessories
interface converter
Connection
D-Sub 9pin, RJ45
Interface
  • Ethernet
  • GPIO
  • RS232
Supply voltage
  • 8...16V DC
Communications modules features
  • data transfer rate auto detection
  • without electrical isolation
Gross weight25 g
Certificates
See other products in this category: Accessories for Communication Modules NETRONIX,
*
COTER-E2I
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.47 EURGross price for quantities from 1 pcs - 47.36 EUR