+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CPC1002NTR

Relay: solid state; 700mA; max.60VDC; SMT; SOP4; OptoMOS; t(on): 5ms


Manufacturer: IXYS

Manufacturer part number:
CPC1002NTR
TME Symbol:
CPC1002NTR

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
700mA
Switched voltage
max. 60V DC
Mounting
SMT
Case
SOP4
Relay variant
current source
Manufacturer series
OptoMOS
Body dimensions
4.09x3.81x2.03mm
Turn-on time
5ms
Turn-off time
2ms
Contacts configuration
SPST-NO
On-state resistance
0.55Ω
Control current max.
50mA
Kind of output
MOSFET
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1002NTR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.16 GBPGross price for quantities from 2000 pcs - 1.39 GBP