+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CPC1004N

Relay: solid state; 300mA; max.100VDC; SMT; SOP4; OptoMOS; 4Ω; 1.5kV


Manufacturer: IXYS

Manufacturer part number:
CPC1004N
TME Symbol:
CPC1004N

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
300mA
Switched voltage
max. 100V DC
Mounting
SMT
Case
SOP4
Relay variant
current source
Manufacturer series
OptoMOS
Body dimensions
4.09x3.81x2.03mm
Turn-on time
3ms
Turn-off time
1ms
Contacts configuration
SPST-NO
On-state resistance
4Ω
Control current max.
50mA
Kind of output
MOSFET
Insulation voltage
1.5kV
Operating temperature
-40...110°C
Gross weight0.08 g
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1004N
70 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.25 GBPGross price for quantities from 1 pcs - 2.70 GBP
Net price for quantities from 10 pcs - 2.05 GBPGross price for quantities from 10 pcs - 2.46 GBP
Net price for quantities from 25 pcs - 1.88 GBPGross price for quantities from 25 pcs - 2.25 GBP
Net price for quantities from 50 pcs - 1.71 GBPGross price for quantities from 50 pcs - 2.05 GBP
Net price for quantities from 100 pcs - 1.66 GBPGross price for quantities from 100 pcs - 1.99 GBP
Packaging method by the manufacturer:Tube = 100 pcs