+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CPC1019N

Relay: solid state; 750mA; max.60VDC; SMT; SOP4; OptoMOS; t(on): 3ms


Manufacturer: IXYS

Manufacturer part number:
CPC1019N
TME Symbol:
CPC1019N

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
750mA
Switched voltage
max. 60V DC
Mounting
SMT
Case
SOP4
Manufacturer series
OptoMOS
Body dimensions
4.09x3.81x2.03mm
Turn-on time
3ms
Turn-off time
3ms
Contacts configuration
SPST-NO
On-state resistance
0.6Ω
Control current max.
50mA
Kind of output
MOSFET
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.08 g
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1019N
510 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.08 EURGross price for quantities from 1 pcs - 3.70 EUR
Net price for quantities from 10 pcs - 2.82 EURGross price for quantities from 10 pcs - 3.38 EUR
Net price for quantities from 100 pcs - 2.51 EURGross price for quantities from 100 pcs - 3.00 EUR
Packaging method by the manufacturer:Tube = 100 pcs