+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1019NTR

Relay: solid state; 750mA; max.60VDC; SMT; SOP4; OptoMOS; t(on): 3ms


Manufacturer: IXYS

Manufacturer part number:
CPC1019NTR
TME Symbol:
CPC1019NTR

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
750mA
Switched voltage
max. 60V DC
Mounting
SMT
Case
SOP4
Manufacturer series
OptoMOS
Body dimensions
4.09x3.81x2.03mm
Turn-on time
3ms
Turn-off time
3ms
Contacts configuration
SPST-NO
On-state resistance
0.6Ω
Control current max.
50mA
Kind of output
MOSFET
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1019NTR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 2.23 USDGross price for quantities from 2000 pcs - 2.68 USD