+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CPC1020N

Relay: solid state; 1200mA; max.30VDC; max.30VAC; SMT; SOP4; 0.25Ω


Manufacturer: IXYS

Manufacturer part number:
CPC1020N
TME Symbol:
CPC1020N

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
1.2A
Switched voltage
max. 30V AC, max. 30V DC
Mounting
SMT
Case
SOP4
Relay variant
current source
Manufacturer series
OptoMOS
Body dimensions
4.09x3.81x2.03mm
Turn-on time
3ms
Turn-off time
3ms
Contacts configuration
SPST-NO
On-state resistance
0.25Ω
Control current max.
50mA
Kind of output
MOSFET
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.079 g
Certificates
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1020N
1084 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.69 USDGross price for quantities from 1 pcs - 11.63 USD
Net price for quantities from 100 pcs - 8.08 USDGross price for quantities from 100 pcs - 9.70 USD
Net price for quantities from 500 pcs - 6.46 USDGross price for quantities from 500 pcs - 7.75 USD
Packaging method by the manufacturer:Tube = 100 pcs