+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1030N

Relay: solid state; SPST-NO; Icntrl max: 50mA; 120mA; max.350VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1030N
TME Symbol:
CPC1030N

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
30Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.09x3.81x2.03mm
Insulation voltage
1.5kV
Turn-on time
2ms
Turn-off time
1ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.081 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1030N
111 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.97 EURGross price for quantities from 1 pcs - 3.57 EUR
Net price for quantities from 10 pcs - 2.52 EURGross price for quantities from 10 pcs - 3.02 EUR
Net price for quantities from 100 pcs - 2.25 EURGross price for quantities from 100 pcs - 2.69 EUR
Net price for quantities from 200 pcs - 2.15 EURGross price for quantities from 200 pcs - 2.58 EUR
Net price for quantities from 2000 pcs - 2.09 EURGross price for quantities from 2000 pcs - 2.51 EUR
Packaging method by the manufacturer:Tube = 100 pcs