+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1106NTR

Relay: solid state; SPST-NC; Icntrl max: 50mA; 75mA; max.60VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1106NTR
TME Symbol:
CPC1106NTR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
75mA
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
10Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.09x3.81x2.03mm
Insulation voltage
1.5kV
Turn-on time
10ms
Turn-off time
10ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.161 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1106NTR
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 2.38 EURGross price for quantities from 1 pcs - 2.86 EUR
Net price for quantities from 10 pcs - 2.21 EURGross price for quantities from 10 pcs - 2.66 EUR
Net price for quantities from 100 pcs - 1.97 EURGross price for quantities from 100 pcs - 2.36 EUR
Net price for quantities from 500 pcs - 1.68 EURGross price for quantities from 500 pcs - 2.00 EUR
Packaging method by the manufacturer:Reel = 2 000 pcs