+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1114NTR

Relay: solid state; SPST-NC; Icntrl max: 50mA; 400mA; max.60VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1114NTR
TME Symbol:
CPC1114NTR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
0.4A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
2Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.09x3.81x2.03mm
Insulation voltage
1.5kV
Turn-on time
2ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1114NTR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 1.37 GBPGross price for quantities from 2000 pcs - 1.64 GBP