+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IXYS | |
Type of relay | solid state | |
Contacts configuration | SPST-NC | |
Control voltage | 5...12V DC | |
Max. operating current | 200mA | |
Switched voltage | max. 60V AC, max. 60V DC | |
Manufacturer series | OptoMOS | |
Relay variant | 1-phase, current source | |
On-state resistance | 16Ω | |
Mounting | THT | |
Case | SIP4 | |
Body dimensions | 19.2x6.4x3.3mm | |
Insulation voltage | 2.5kV | |
Turn-on time | 5ms | |
Turn-off time | 5ms | |
Kind of output | MOSFET | |
Operating temperature | -40...85°C |