+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | ||
Type of relay | solid state | ||
Contacts configuration | SPST-NO | ||
Control current max. | 50mA | ||
Max. operating current | 120mA | ||
Switched voltage | max. 350V AC, max. 350V DC | ||
Manufacturer series | OptoMOS | ||
Relay variant | 1-phase, current source | ||
On-state resistance | 30Ω | ||
Mounting | SMT | ||
Case | DIP4 | ||
Body dimensions | 4.57x6.35x3.3mm | ||
Insulation voltage | 5kV | ||
Turn-on time | 2ms | ||
Turn-off time | 1ms | ||
Kind of output | MOSFET | ||
Operating temperature | -40...85°C |