+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1335P

Relay: solid state; SPST-NO; Icntrl max: 50mA; 100mA; max.350VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1335P
TME Symbol:
CPC1335P

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
0.1A
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
SMT
Case
DIP4
Body dimensions
9.65x6.35x2.16mm
Insulation voltage
3.75kV
Turn-on time
10ms
Turn-off time
10ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.282 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1335P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 7.28 USD
Net price for quantities from 25 pcs - 5.40 USDGross price for quantities from 25 pcs - 6.48 USD
Net price for quantities from 50 pcs - 5.11 USDGross price for quantities from 50 pcs - 6.13 USD
Net price for quantities from 100 pcs - 4.84 USDGross price for quantities from 100 pcs - 5.80 USD
Net price for quantities from 150 pcs - 4.69 USDGross price for quantities from 150 pcs - 5.63 USD
Net price for quantities from 250 pcs - 4.48 USDGross price for quantities from 250 pcs - 5.37 USD
Net price for quantities from 500 pcs - 4.33 USDGross price for quantities from 500 pcs - 5.20 USD
Net price for quantities from 1000 pcs - 4.30 USDGross price for quantities from 1000 pcs - 5.16 USD