+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1390GV

Relay: solid state; SPST-NO; Icntrl max: 50mA; 140mA; max.400VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1390GV
TME Symbol:
CPC1390GV

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
140mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
22Ω
Mounting
THT
Case
DIP4
Body dimensions
4.57x6.35x3.3mm
Insulation voltage
5kV
Turn-on time
1ms
Turn-off time
1ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.209 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1390GV
386 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.61 EURGross price for quantities from 1 pcs - 5.53 EUR
Net price for quantities from 100 pcs - 3.03 EURGross price for quantities from 100 pcs - 3.63 EUR
Net price for quantities from 500 pcs - 2.43 EURGross price for quantities from 500 pcs - 2.91 EUR
Packaging method by the manufacturer:Tube = 100 pcs