+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1511Y

Relay: solid state; SPST-NO; Icntrl max: 50mA; 450mA; max.230VAC

Manufacturer: IXYS

Manufacturer part number:
CPC1511Y
TME Symbol:
CPC1511Y

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
450mA
Switched voltage
max. 230V AC, max. 230V DC
Relay variant
1-phase, current source
On-state resistance
Mounting
THT
Case
SIP4
Body dimensions
21.08x10.16x3.3mm
Insulation voltage
3.75kV
Turn-on time
4ms
Turn-off time
2ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight1.498 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1511Y
206 in TME stock
Net price for quantities from 1 pcs - 7.43 EURGross price for quantities from 1 pcs - 8.92 EUR
Net price for quantities from 10 pcs - 6.59 EURGross price for quantities from 10 pcs - 7.91 EUR
Net price for quantities from 125 pcs - 6.00 EURGross price for quantities from 125 pcs - 7.20 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs