+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1540GSTR

Relay: solid state; SPST-NO; Icntrl max: 50mA; 120mA; max.350VAC

Manufacturer: IXYS

Manufacturer part number:
CPC1540GSTR
TME Symbol:
CPC1540GSTR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
25Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
2ms
Turn-off time
2ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1540GSTR
0 in TME stock
Net price for quantities from 1000 pcs - 2.61 GBPGross price for quantities from 1000 pcs - 3.14 GBP
No. of pieces (Multiplicity: 1 000)