+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1560G

Relay: solid state; SPST-NO; Icntrl max: 50mA; 300mA; max.60VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1560G
TME Symbol:
CPC1560G

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
300mA
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, current source
On-state resistance
5.6Ω
Mounting
THT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
0.1ms
Turn-off time
400µs
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.479 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1560G
144 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.31 GBPGross price for quantities from 1 pcs - 7.57 GBP
Net price for quantities from 10 pcs - 5.53 GBPGross price for quantities from 10 pcs - 6.64 GBP
Net price for quantities from 250 pcs - 4.67 GBPGross price for quantities from 250 pcs - 5.60 GBP
Net price for quantities from 500 pcs - 4.61 GBPGross price for quantities from 500 pcs - 5.53 GBP
Packaging method by the manufacturer:
Tube = 50 pcs