+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1560GS

Relay: solid state; SPST-NO; Icntrl max: 50mA; 300mA; max.60VAC

Manufacturer: IXYS

Manufacturer part number:
CPC1560GS
TME Symbol:
CPC1560GS

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
300mA
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, current source
On-state resistance
5.6Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
0.1ms
Turn-off time
400µs
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.455 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1560GS
0 in TME stock
Net price for quantities from 1 pcs - 8.91 GBPGross price for quantities from 1 pcs - 10.69 GBP
Net price for quantities from 50 pcs - 5.84 GBPGross price for quantities from 50 pcs - 7.00 GBP
Net price for quantities from 500 pcs - 4.67 GBPGross price for quantities from 500 pcs - 5.61 GBP
No. of pieces (Multiplicity: 1)