+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1563GS

Relay: solid state; SPST-NO; Icntrl max: 50mA; 120mA; max.600VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1563GS
TME Symbol:
CPC1563GS

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
2ms
Turn-off time
2ms
Operating temperature
-40...85°C
Gross weight0.385 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1563GS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.06 EURGross price for quantities from 1 pcs - 6.07 EUR
Net price for quantities from 10 pcs - 4.56 EURGross price for quantities from 10 pcs - 5.48 EUR
Net price for quantities from 50 pcs - 4.00 EURGross price for quantities from 50 pcs - 4.80 EUR
Net price for quantities from 100 pcs - 3.73 EURGross price for quantities from 100 pcs - 4.48 EUR
Net price for quantities from 150 pcs - 3.60 EURGross price for quantities from 150 pcs - 4.31 EUR
Net price for quantities from 250 pcs - 3.57 EURGross price for quantities from 250 pcs - 4.28 EUR