+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1593GS

Relay: solid state; SPST-NO; Icntrl max: 50mA; 120mA; max.600VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1593GS
TME Symbol:
CPC1593GS

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
2ms
Turn-off time
2ms
Operating temperature
-40...85°C
Gross weight0.382 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1593GS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.55 GBPGross price for quantities from 1 pcs - 5.46 GBP
Net price for quantities from 10 pcs - 4.07 GBPGross price for quantities from 10 pcs - 4.89 GBP
Net price for quantities from 25 pcs - 3.88 GBPGross price for quantities from 25 pcs - 4.65 GBP
Net price for quantities from 50 pcs - 3.73 GBPGross price for quantities from 50 pcs - 4.47 GBP
Net price for quantities from 100 pcs - 3.58 GBPGross price for quantities from 100 pcs - 4.29 GBP
Net price for quantities from 150 pcs - 3.49 GBPGross price for quantities from 150 pcs - 4.19 GBP
Net price for quantities from 200 pcs - 3.43 GBPGross price for quantities from 200 pcs - 4.11 GBP
Net price for quantities from 250 pcs - 3.38 GBPGross price for quantities from 250 pcs - 4.05 GBP
Net price for quantities from 500 pcs - 3.23 GBPGross price for quantities from 500 pcs - 3.88 GBP
Net price for quantities from 1000 pcs - 3.08 GBPGross price for quantities from 1000 pcs - 3.70 GBP