+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CPC1718J

Relay: solid state; 8500mA; max.100VDC; THT; ISOPLUS264™; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
CPC1718J
TME Symbol:
CPC1718J

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
8.5A
Switched voltage
max. 100V DC
Mounting
THT
Case
ISOPLUS264™
Relay variant
current source
Manufacturer series
OptoMOS
Body dimensions
19.91x26.16x5.03mm
Turn-on time
20ms
Turn-off time
5ms
Contacts configuration
SPST-NO
On-state resistance
75mΩ
Control current max.
100mA
Kind of output
MOSFET
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight6.87 g
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1718J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.98 EURGross price for quantities from 1 pcs - 23.98 EUR
Net price for quantities from 20 pcs - 16.95 EURGross price for quantities from 20 pcs - 20.33 EUR
Net price for quantities from 25 pcs - 16.28 EURGross price for quantities from 25 pcs - 19.53 EUR
Net price for quantities from 100 pcs - 14.43 EURGross price for quantities from 100 pcs - 17.31 EUR
Packaging method by the manufacturer:Tube = 25 pcs