+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1727J

Relay: solid state; 4200mA; max.250VDC; THT; ISOPLUS264™; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
CPC1727J
TME Symbol:
CPC1727J

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
4.2A
Switched voltage
max. 250V DC
Mounting
THT
Case
ISOPLUS264™
Relay variant
current source
Manufacturer series
OptoMOS
Body dimensions
19.91x26.16x5.03mm
Turn-on time
20ms
Turn-off time
5ms
Contacts configuration
SPST-NO
On-state resistance
90mΩ
Control current max.
100mA
Kind of output
MOSFET
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight6.815 g
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1727J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.05 EURGross price for quantities from 1 pcs - 36.06 EUR
Net price for quantities from 10 pcs - 25.84 EURGross price for quantities from 10 pcs - 31.01 EUR
Net price for quantities from 25 pcs - 22.82 EURGross price for quantities from 25 pcs - 27.38 EUR
Net price for quantities from 100 pcs - 18.39 EURGross price for quantities from 100 pcs - 22.06 EUR
Net price for quantities from 250 pcs - 16.54 EURGross price for quantities from 250 pcs - 19.85 EUR
Net price for quantities from 500 pcs - 15.67 EURGross price for quantities from 500 pcs - 18.81 EUR
Packaging method by the manufacturer:
Tube = 25 pcs