+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CPC1777J

Relay: solid state; 2000mA; max.600VDC; THT; i4-pac; OptoMOS; 0.5Ω


Manufacturer: IXYS

Manufacturer part number:
CPC1777J
TME Symbol:
CPC1777J

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
2A
Switched voltage
max. 600V DC
Mounting
THT
Case
i4-pac
Relay variant
current source
Manufacturer series
OptoMOS
Body dimensions
19.91x20.88x5.03mm
Turn-on time
20ms
Turn-off time
5ms
Contacts configuration
SPST-NO
On-state resistance
0.5Ω
Control current max.
50mA
Kind of output
MOSFET
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight5.705 g
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1777J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.53 EURGross price for quantities from 1 pcs - 22.24 EUR
Net price for quantities from 25 pcs - 15.13 EURGross price for quantities from 25 pcs - 18.16 EUR
Net price for quantities from 100 pcs - 13.59 EURGross price for quantities from 100 pcs - 16.30 EUR
Net price for quantities from 250 pcs - 12.90 EURGross price for quantities from 250 pcs - 15.48 EUR
Net price for quantities from 500 pcs - 12.43 EURGross price for quantities from 500 pcs - 14.91 EUR
Packaging method by the manufacturer:Tube = 25 pcs