+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CPC1786J

Relay: solid state; 800mA; max.1kVDC; THT; i4-pac; OptoMOS; 2Ω


Manufacturer: IXYS

Manufacturer part number:
CPC1786J
TME Symbol:
CPC1786J

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
0.8A
Switched voltage
max. 1kV DC
Mounting
THT
Case
i4-pac
Relay variant
current source
Manufacturer series
OptoMOS
Body dimensions
19.91x20.88x5.03mm
Turn-on time
20ms
Turn-off time
5ms
Contacts configuration
SPST-NO
On-state resistance
2Ω
Control current max.
100mA
Kind of output
MOSFET
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight5.77 g
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1786J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.47 USDGross price for quantities from 1 pcs - 26.96 USD
Net price for quantities from 25 pcs - 20.42 USDGross price for quantities from 25 pcs - 24.50 USD
Net price for quantities from 50 pcs - 19.54 USDGross price for quantities from 50 pcs - 23.45 USD
Net price for quantities from 75 pcs - 18.96 USDGross price for quantities from 75 pcs - 22.75 USD
Net price for quantities from 100 pcs - 18.53 USDGross price for quantities from 100 pcs - 22.23 USD
Net price for quantities from 250 pcs - 18.09 USDGross price for quantities from 250 pcs - 21.71 USD
Packaging method by the manufacturer:Tube = 25 pcs