+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1908J

Relay: solid state; SPST-NO; Icntrl max: 100mA; 3500mA; max.60VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1908J
TME Symbol:
CPC1908J

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
100mA
Max. operating current
3.5A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.3Ω
Mounting
THT
Case
i4-pac
Body dimensions
19.91x20.88x5.03mm
Insulation voltage
2.5kV
Turn-on time
20ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight5.66 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1908J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.18 GBPGross price for quantities from 1 pcs - 15.81 GBP
Net price for quantities from 10 pcs - 12.28 GBPGross price for quantities from 10 pcs - 14.73 GBP
Net price for quantities from 25 pcs - 11.78 GBPGross price for quantities from 25 pcs - 14.14 GBP
Net price for quantities from 100 pcs - 10.97 GBPGross price for quantities from 100 pcs - 13.16 GBP
Net price for quantities from 500 pcs - 10.06 GBPGross price for quantities from 500 pcs - 12.07 GBP
Net price for quantities from 2500 pcs - 9.99 GBPGross price for quantities from 2500 pcs - 11.99 GBP