+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1918J

Relay: solid state; SPST-NO; Icntrl max: 100mA; 5250mA; max.100VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1918J
TME Symbol:
CPC1918J

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
100mA
Max. operating current
5250mA
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.1Ω
Mounting
THT
Case
ISOPLUS264™
Body dimensions
19.91x26.16x5.03mm
Insulation voltage
2.5kV
Turn-on time
25ms
Turn-off time
10ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight6.845 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1918J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.02 USDGross price for quantities from 1 pcs - 22.82 USD
Net price for quantities from 25 pcs - 16.11 USDGross price for quantities from 25 pcs - 19.33 USD
Net price for quantities from 50 pcs - 15.40 USDGross price for quantities from 50 pcs - 18.48 USD
Net price for quantities from 100 pcs - 14.60 USDGross price for quantities from 100 pcs - 17.51 USD
Net price for quantities from 200 pcs - 14.24 USDGross price for quantities from 200 pcs - 17.08 USD
Packaging method by the manufacturer:Tube = 25 pcs