+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1926Y

Relay: solid state; SPST-NO; Icntrl max: 50mA; 700mA; max.250VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1926Y
TME Symbol:
CPC1926Y

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
700mA
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
1.4Ω
Mounting
THT
Case
SIP4
Body dimensions
21.08x10.16x3.3mm
Insulation voltage
2.5kV
Turn-on time
10ms
Turn-off time
10ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight1.48 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1926Y
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.45 EURGross price for quantities from 1 pcs - 10.14 EUR
Net price for quantities from 10 pcs - 7.51 EURGross price for quantities from 10 pcs - 9.01 EUR
Net price for quantities from 100 pcs - 6.72 EURGross price for quantities from 100 pcs - 8.06 EUR