+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1945G

Relay: solid state; Icntrl max: 100mA; 1000mA; max.400VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC1945G
TME Symbol:
CPC1945G

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
100mA
Max. operating current
1A
Switched voltage
max. 400V AC
Relay variant
1-phase
Mounting
THT
Case
DIP4
Body dimensions
19.2x6.35x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight0.846 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1945G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.66 EURGross price for quantities from 1 pcs - 8.00 EUR
Net price for quantities from 25 pcs - 5.11 EURGross price for quantities from 25 pcs - 6.13 EUR
Net price for quantities from 50 pcs - 4.80 EURGross price for quantities from 50 pcs - 5.76 EUR
Net price for quantities from 75 pcs - 4.61 EURGross price for quantities from 75 pcs - 5.54 EUR
Net price for quantities from 125 pcs - 4.55 EURGross price for quantities from 125 pcs - 5.45 EUR
Packaging method by the manufacturer:Tube = 25 pcs