+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1963GS

Relay: solid state; Icntrl max: 50mA; 500mA; max.600VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC1963GS
TME Symbol:
CPC1963GS

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
50mA
Max. operating current
0.5A
Switched voltage
max. 600V AC
Relay variant
1-phase
Mounting
SMT
Case
DIP6
Body dimensions
9.65x6.35x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight0.442 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1963GS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.82 GBPGross price for quantities from 1 pcs - 9.38 GBP
Net price for quantities from 50 pcs - 6.28 GBPGross price for quantities from 50 pcs - 7.53 GBP
Net price for quantities from 100 pcs - 5.94 GBPGross price for quantities from 100 pcs - 7.13 GBP
Net price for quantities from 150 pcs - 5.84 GBPGross price for quantities from 150 pcs - 7.00 GBP
Packaging method by the manufacturer:Tube = 50 pcs