+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1965G

Relay: solid state; Icntrl max: 100mA; 1000mA; max.260VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC1965G
TME Symbol:
CPC1965G

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
100mA
Max. operating current
1A
Switched voltage
max. 260V AC
Relay variant
1-phase
Mounting
THT
Case
DIP4
Body dimensions
19.2x7.62x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight0.848 g
Certificates
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1965G
295 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 8.71 USD
Net price for quantities from 10 pcs - 6.51 USDGross price for quantities from 10 pcs - 7.81 USD
Net price for quantities from 25 pcs - 5.89 USDGross price for quantities from 25 pcs - 7.06 USD
Packaging method by the manufacturer:Tube = 25 pcs