+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CPC1966BX8

Relay: solid state; Icntrl max: 50mA; 3000mA; max.800VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC1966BX8
TME Symbol:
CPC1966BX8

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
50mA
Max. operating current
3A
Switched voltage
max. 800V AC
Relay variant
1-phase
Mounting
SMT
Case
SO8
Body dimensions
21.08x16.76x3.3mm
Switching method
zero voltage switching
Insulation voltage
5kV
Operating temperature
-40...85°C
Gross weight1.607 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1966BX8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.45 GBPGross price for quantities from 1 pcs - 10.14 GBP
Net price for quantities from 25 pcs - 5.58 GBPGross price for quantities from 25 pcs - 6.69 GBP
Net price for quantities from 100 pcs - 4.61 GBPGross price for quantities from 100 pcs - 5.53 GBP
Packaging method by the manufacturer:Tube = 25 pcs