+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1968J

Relay: solid state; Ucntrl: 0.9÷1.56VDC; 5A; max.500VDC; THT; 350mΩ


Manufacturer: IXYS

Manufacturer part number:
CPC1968J
TME Symbol:
CPC1968J

Specification

Manufacturer
IXYS
Type of relay
solid state
Control voltage
0.9...1.56V DC
Max. operating current
5A
Switched voltage
max. 500V DC
Mounting
THT
Relay variant
Photo MOSFET
Body dimensions
26.2x20x5mm
Operate time
4.6ms
Release time
0.07ms
On-state resistance
0.35Ω
Control current max.
100mA
Control current
10mA
Operating temperature
-40...85°C
Gross weight7.165 g
Certificates
See other products in this category: DC Solid State Relays IXYS,
*
CPC1968J
140 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.89 EURGross price for quantities from 1 pcs - 40.66 EUR
Net price for quantities from 25 pcs - 29.97 EURGross price for quantities from 25 pcs - 35.97 EUR
Net price for quantities from 100 pcs - 28.24 EURGross price for quantities from 100 pcs - 33.89 EUR
Packaging method by the manufacturer:
Tube = 25 pcs