+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1972GS

Relay: solid state; Icntrl max: 50mA; 250mA; max.800VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC1972GS
TME Symbol:
CPC1972GS

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
50mA
Max. operating current
250mA
Switched voltage
max. 800V AC
Relay variant
1-phase
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight0.385 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1972GS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.28 EURGross price for quantities from 1 pcs - 2.74 EUR
Net price for quantities from 10 pcs - 1.90 EURGross price for quantities from 10 pcs - 2.28 EUR
Net price for quantities from 25 pcs - 1.70 EURGross price for quantities from 25 pcs - 2.04 EUR
Net price for quantities from 50 pcs - 1.60 EURGross price for quantities from 50 pcs - 1.91 EUR
Net price for quantities from 100 pcs - 1.55 EURGross price for quantities from 100 pcs - 1.86 EUR