+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1976Y

Relay: solid state; Icntrl max: 50mA; 2000mA; max.240VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC1976Y
TME Symbol:
CPC1976Y

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
50mA
Max. operating current
2A
Switched voltage
max. 240V AC
Relay variant
1-phase
Mounting
THT
Case
SIP4
Body dimensions
21.08x10.16x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight1.575 g
Certificates
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1976Y
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.71 EURGross price for quantities from 1 pcs - 8.05 EUR
Net price for quantities from 5 pcs - 6.34 EURGross price for quantities from 5 pcs - 7.61 EUR
Net price for quantities from 10 pcs - 6.11 EURGross price for quantities from 10 pcs - 7.33 EUR
Net price for quantities from 25 pcs - 5.86 EURGross price for quantities from 25 pcs - 7.03 EUR
Net price for quantities from 100 pcs - 5.55 EURGross price for quantities from 100 pcs - 6.66 EUR
Packaging method by the manufacturer:Tube = 25 pcs