+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1977J

Relay: solid state; SPST-NO; Icntrl max: 100mA; 1250mA; max.600VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1977J
TME Symbol:
CPC1977J

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
100mA
Max. operating current
1.25A
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
1Ω
Mounting
THT
Case
i4-pac
Body dimensions
19.91x20.88x5.03mm
Insulation voltage
2.5kV
Turn-on time
20ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight5.7 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1977J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.00 EURGross price for quantities from 1 pcs - 39.60 EUR
Net price for quantities from 25 pcs - 21.70 EURGross price for quantities from 25 pcs - 26.04 EUR
Net price for quantities from 100 pcs - 17.18 EURGross price for quantities from 100 pcs - 20.62 EUR