+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CPC1978J

Relay: solid state; SPST-NO; Icntrl max: 100mA; 750mA; max.800VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1978J
TME Symbol:
CPC1978J

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
100mA
Max. operating current
750mA
Switched voltage
max. 800V AC, max. 800V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
2.3Ω
Mounting
THT
Case
i4-pac
Body dimensions
19.91x20.88x5.03mm
Insulation voltage
2.5kV
Turn-on time
20ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight5.76 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1978J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.88 USDGross price for quantities from 1 pcs - 25.05 USD
Net price for quantities from 25 pcs - 19.00 USDGross price for quantities from 25 pcs - 22.80 USD
Net price for quantities from 100 pcs - 17.80 USDGross price for quantities from 100 pcs - 21.36 USD
Net price for quantities from 500 pcs - 16.47 USDGross price for quantities from 500 pcs - 19.76 USD
Net price for quantities from 2500 pcs - 16.20 USDGross price for quantities from 2500 pcs - 19.44 USD
Packaging method by the manufacturer:Tube = 25 pcs