+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1979J

Relay: solid state; SPST-NO; Icntrl max: 100mA; 1400mA; max.600VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1979J
TME Symbol:
CPC1979J

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
100mA
Max. operating current
1.4A
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.75Ω
Mounting
THT
Case
ISOPLUS264™
Body dimensions
19.91x26.16x5.03mm
Insulation voltage
2.5kV
Turn-on time
25ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight7.11 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1979J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.79 EURGross price for quantities from 1 pcs - 58.54 EUR
Net price for quantities from 10 pcs - 43.90 EURGross price for quantities from 10 pcs - 52.68 EUR
Net price for quantities from 20 pcs - 40.40 EURGross price for quantities from 20 pcs - 48.47 EUR
Net price for quantities from 100 pcs - 27.91 EURGross price for quantities from 100 pcs - 33.49 EUR
Packaging method by the manufacturer:
Tube = 25 pcs