+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1984Y

Relay: solid state; SPST-NO; Icntrl max: 50mA; 1000mA; max.600VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1984Y
TME Symbol:
CPC1984Y

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
1A
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.66Ω
Mounting
THT
Case
SIP4
Body dimensions
21.08x10.16x3.3mm
Insulation voltage
4kV
Turn-on time
10ms
Turn-off time
2ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight1.596 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1984Y
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 11.50 USDGross price for quantities from 100 pcs - 13.80 USD